32-bit RISC microcontroller featuring 1MB FLASH memory and a maximum clock frequency of 48MHz. This CMOS device offers 86 I/O lines, a 28-bit address bus, and a 16-bit external data bus. It includes integrated PWM channels, ADC, DAC, and DMA controllers. Operating within an industrial temperature range of -40°C to 85°C, this 112-terminal BGA package component supports a supply voltage from 1.98V to 3.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32GG390F1024-BGA112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG390F1024-BGA112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.