High-performance RISC microcontroller, CMOS technology, LQFP-100 package. Features 1024KB Flash memory, 128KB RAM, and a 32-bit ARM Cortex-M3 core operating at up to 48MHz. Includes a comprehensive suite of peripherals for embedded applications.
Silicon Labs EFM32GG880F1024G-E-QFP100R technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG880F1024G-E-QFP100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.