32-bit RISC microcontroller featuring a 48 MHz clock speed and 1MB of FLASH memory. This industrial-grade component offers 86 I/O lines, 16-bit external data and address buses, and operates within a supply voltage range of 1.98V to 3.8V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Packaged in a 112-terminal S-PBGA with dimensions of 10x10mm, it supports an operating temperature range of -40°C to 85°C.
Silicon Labs EFM32GG990F1024G-E-BGA112R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG990F1024G-E-BGA112R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.