The EFM32GG990F512-BGA112T is a 32-bit industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 524288 words of ROM programmability and 131072 bytes of RAM. The microcontroller is packaged in a BGA112 package with 112 terminals positioned on the bottom. It operates at a speed of 48 MHz and is suitable for industrial applications.
Silicon Labs EFM32GG990F512-BGA112T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG990F512-BGA112T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.