The EFM32HG309F64G-A-QFN24 is a 32-bit microcontroller designed for industrial applications. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is packaged in a quad-terminal position with a JEDEC code of S-XQCC-N24. This device requires a supply voltage between 1.98 and 3.8 volts and can run at a maximum clock frequency of 25 MHz. It features 15 I/O lines and includes 64 KB of ROM. Additionally, the EFM32HG309F64G-A-QFN24 supports pulse-width modulation, analog-to-digital conversion, direct memory access, and digital-to-analog conversion channels.
Silicon Labs EFM32HG309F64G-A-QFN24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32HG309F64G-A-QFN24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.