The EFM32HG322F64G-C-QFP48 is a 32-bit microcontroller designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius and features a quad terminal position in a JEDEC package code S-PQFP-G48. The device requires a supply voltage between 1.98 and 3.8 volts and can run at a maximum clock frequency of 25 MHz. It includes 37 I/O lines and 64 KB of flash memory, and supports a range of functions including pulse-width modulation, analog-to-digital conversion, direct memory access, and digital-to-analog conversion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |