The EFM32JG1B100F256IM32-C0R is a 32-bit microcontroller with a quad-SPI interface, 24 I/O lines, and a maximum clock frequency of 40 MHz. It operates within a supply voltage range of 1.62 to 3.8 V and has a width and length of 5 mm. The device features PWM channels, ADC capabilities, and DMA channels. It is packaged in a 5 x 5 mm HVQCCN package.
Silicon Labs EFM32JG1B100F256IM32-C0R technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32JG1B100F256IM32-C0R to view detailed technical specifications.
No datasheet is available for this part.