The EFM32LG230F128G-E-QFN64 is a 32-bit microcontroller from Silicon Labs. It operates at a clock frequency of 48 MHz and features 64 pins in a QFN-64 package. This device is designed to withstand industrial temperatures, functioning between -40°C and 85°C. It boasts 56 I/O lines and 128 KB of flash memory, and supports a range of peripherals, including pulse-width modulation channels, analog-to-digital converters, direct memory access channels, and digital-to-analog converter channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32LG230F128G-E-QFN64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG230F128G-E-QFN64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.