The EFM32LG232F256G-E-QFP64 is a 32-bit microcontroller from Silicon Labs, operating at a maximum frequency of 48 MHz. It features 64 terminals and is packaged in a 10mm x 10mm TQFP-64 package. The device is rated for industrial temperatures, ranging from -40°C to 85°C. It has 53 I/O lines, 32-bit RISC architecture, and supports FLASH ROM programmability.
Sign in to ask questions about the Silicon Labs EFM32LG232F256G-E-QFP64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFM32LG232F256G-E-QFP64 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG232F256G-E-QFP64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.