The EFM32LG280F128G-F-QFP100 is a 32-bit microcontroller with a 3V supply voltage and a maximum clock frequency of 48MHz. It features 85 I/O lines, a 16-bit external data bus, and a 28-bit address bus. The device has 128KB of flash memory and supports PWM, ADC, and DMA channels. It is packaged in a 100-pin LQFP package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 100 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |