The EFM32LG280F256G-E-QFP100 is a 32-bit microcontroller with a maximum operating temperature of 85°C and a JEDEC package code of S-PQFP-G100. It features 85 I/O lines and a 16-bit external data bus width. The microcontroller operates within a supply voltage range of 1.98 to 3.8V and has a clock frequency of up to 48MHz. It includes a range of peripherals, including PWM channels, ADC, DMA, and DAC channels.
Silicon Labs EFM32LG280F256G-E-QFP100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG280F256G-E-QFP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.