The EFM32LG290F128G-F-BGA112 is a 32-bit microcontroller with a maximum clock frequency of 48MHz. It operates within a supply voltage range of 3.1V to 3.8V. The device features 90 I/O lines, a 16-bit external data bus, and a 28-bit address bus. It includes peripherals such as PWM channels, an analog-to-digital converter, and DMA channels.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 112 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 90 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |