32-bit RISC microcontroller featuring 262,144 words of FLASH memory and a maximum clock frequency of 48MHz. This CMOS component offers 93 I/O lines, a 28-bit address bus, and a 16-bit external data bus. Operating within an industrial temperature range of -40°C to 85°C, it supports a supply voltage from 1.85V to 3.8V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. The device is housed in a 120-terminal PBGA package, measuring 7x7mm, and is halogen-free and RoHS compliant.
Silicon Labs EFM32LG295F256-BGA120 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B120 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.85 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 93 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG295F256-BGA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.