32-bit RISC microcontroller featuring 48MHz clock speed and 65,536 words of FLASH memory. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a supply voltage from 1.85V to 3.8V. It offers 52 I/O lines, integrated PWM channels, ADC, DAC, and DMA capabilities. The device is housed in a 64-terminal QFN package (9mm x 9mm) and is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Silicon Labs EFM32LG330F64-QFN64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFM32LG330F64-QFN64 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.85 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG330F64-QFN64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.