The EFM32LG332F256G-E-QFP64 is a 32-bit microcontroller designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius and features a quad terminal position in a JEDEC package code of S-PQFP-G64. This device can be powered with a supply voltage of 1.98 to 3.8 volts and runs at a clock frequency of up to 48 MHz. It includes 50 I/O lines, a 32-bit RISC architecture, and supports various peripherals such as FLASH ROM programmability, PWM channels, ADC, DMA, and DAC channels. The EFM32LG332F256G-E-QFP64 is packaged in a 64-pin TQFP format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |