32-bit RISC microcontroller featuring 65536 words of FLASH memory and a maximum clock frequency of 48MHz. This industrial-grade component operates within a supply voltage range of 1.85V to 3.8V, with a nominal voltage of 3V. It offers 50 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 64-terminal TQFP with dimensions of 10 x 10 mm and a 0.50 mm pitch, it supports an operating temperature range of -40°C to 85°C.
Silicon Labs EFM32LG332F64-QFP64 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.85 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.