The EFM32LG360F128G-F-CSP81R is a 32-bit microcontroller from Silicon Labs. It operates at a supply voltage of 1.98 to 3.8V and has a maximum clock frequency of 48MHz. The device features 65 I/O lines, a 16-bit external data bus, and a 28-bit address bus. It includes PWM channels and has both ADC and DMA capabilities. The microcontroller is packaged in a CSP-81 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 81 |
| Terminal Position | BOTTOM |
| Width | 4.275 |
| Length | 4.355 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 65 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |