32-bit RISC microcontroller featuring 256KB FLASH memory and a maximum clock frequency of 48MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.85V to 3.8V. It includes 53 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 64-terminal TQFP (10x10mm, 0.50mm pitch), this halogen-free and RoHS compliant component is designed for high-performance embedded applications.
Silicon Labs EFM32LG842F256-QFP64 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.85 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG842F256-QFP64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.