The EFM32LG990F128G-E-BGA112 is a 32-bit microcontroller from Silicon Labs. It operates at a maximum temperature of 85 degrees Celsius and a minimum of -40 degrees Celsius. The device has 112 terminals and is packaged in a 10mm x 10mm BGA-112 package. It can supply a voltage of 1.98 to 3.8 volts and has a maximum clock frequency of 48 MHz. The microcontroller features 86 I/O lines, a 16-bit external data bus, and a 28-bit address bus. It also includes a 32-bit RISC core, flash programmability, and peripherals such as PWM channels, ADC, DMA, and DAC channels.
Silicon Labs EFM32LG990F128G-E-BGA112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32LG990F128G-E-BGA112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.