This 32-bit microcontroller features 32 I/O lines and operates at a maximum clock frequency of 40MHz. It has a 32-bit RISC architecture and is available in a 48-pin HVQCCN package. The device is suitable for use in applications with a supply voltage between 1.62V and 3.8V. The microcontroller supports PWM channels and has both ADC and DMA channels.
Silicon Labs EFM32PG1B200F256GM48-C0 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32PG1B200F256GM48-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.