32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 24MHz. This FLASH-programmable MCU offers 8192 words of ROM and 2048 bytes of RAM, with 17 I/O lines. It includes PWM channels, ADC, DAC, and DMA capabilities. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.98V to 3.8V. The component is housed in a 24-terminal QFN package.
Silicon Labs EFM32TG110F8-QFN24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32TG110F8-QFN24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.