32-bit RISC microcontroller featuring a 32MHz Cortex-M3 CPU and 32KB FLASH memory. This CMOS device offers 4096 bytes of RAM, 37 I/O lines, and operates from a 1.98V to 3.8V supply. Includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 7x7mm PQFP48 with a 0.50mm pitch, it is rated for industrial temperature ranges from -40°C to 85°C.
Silicon Labs EFM32TG222F32-QFP48 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32TG222F32-QFP48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.