The EFM32WG230F128-QFN64T is a 32-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 131072 words of ROM and 32768 bytes of RAM. The device has 64 terminals and a quad terminal position. It is packaged in a 64-pin QFN package and is suitable for industrial applications.
Silicon Labs EFM32WG230F128-QFN64T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32WG230F128-QFN64T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.