The EFM32WG232F256-B-QFP64 is a 32-bit microcontroller from Silicon Labs with a maximum clock frequency of 48MHz. It features a 16-bit external data bus and a 16-bit address bus. The device has 53 I/O lines and supports PWM channels, an ADC, and DMA channels. It operates within a supply voltage range of 1.98V to 3.8V. The microcontroller is packaged in a QFP-64 format.
Silicon Labs EFM32WG232F256-B-QFP64 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.