The EFM32WG332F256-QFP64T is a 32-bit industrial microcontroller from Silicon Labs. It operates at a maximum speed of 48MHz and features 262144 words of ROM and 32768 bytes of RAM. The device is packaged in a 64-pin QFP package and is rated for operation between -40°C and 85°C. It is a quad-terminal device, suitable for use in industrial applications.
Silicon Labs EFM32WG332F256-QFP64T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32WG332F256-QFP64T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.