The EFM32WG942F256-QFP64T is a 32-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 262144 words of flash ROM and 32768 bytes of RAM. The device is packaged in a quad-terminal S-PQFP-G64 package and is suitable for industrial-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32WG942F256-QFP64T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32WG942F256-QFP64T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.