The EFM32WG990F64-BGA112T is a 32-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 32KB of RAM and 64KB of ROM, and is packaged in a BGA112 package with terminals positioned on the bottom. The device is designed for industrial use and has a JEDEC package code of S-PBGA-B112.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32WG990F64-BGA112T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32WG990F64-BGA112T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.