Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32WG995F128-BGA120T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32WG995F128-BGA120T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.