The EFM32ZG110F32-B-QFN24 is a 32-bit microcontroller from Silicon Labs, featuring a 24MHz clock frequency and 17 I/O lines. It operates within a supply voltage range of 1.98V to 3.8V and has a 32-bit RISC architecture. This microcontroller includes PWM channels, an ADC, and DMA channels for various applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |