The EFM32ZG222F16-B-QFP48 is a 32-bit RISC microcontroller from Silicon Labs, featuring a maximum clock frequency of 24 MHz and 37 I/O lines. It operates within a supply voltage range of 1.98 to 3.8V and is available in a QFP-48 package. The device includes peripherals such as PWM channels, an ADC, and DMA channels, making it suitable for various embedded applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |