The EFM8BB10F4G-A-QFN20R is an 8-bit microcontroller from Silicon Labs. It features 16 I/O lines and operates at a maximum clock frequency of 25 MHz. The device is supplied with a nominal voltage of 3V and can handle a minimum of 2.2V and a maximum of 3.6V. The microcontroller has PWM channels and an ADC, but lacks DMA channels.
Silicon Labs EFM8BB10F4G-A-QFN20R technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB10F4G-A-QFN20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.