8-bit CMOS microcontroller featuring a maximum clock frequency of 25 MHz. This industrial-grade component offers 16 I/O lines, 8KB of FLASH ROM, and 512 bytes of RAM. It operates within a supply voltage range of 2.2V to 3.6V and includes PWM channels and an ADC. Packaged in a 20-terminal S-XQCC-N20 (3mm x 3mm) quad flat package, it is AEC-Q100 screened and operates from -40°C to 85°C.
Silicon Labs EFM8BB10F8G-A-QFN20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB10F8G-A-QFN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.