The EFM8BB10F8G-A-QFN20R is an 8-bit microcontroller from Silicon Labs with a maximum clock frequency of 25 MHz and a supply voltage range of 2.2 to 3.6V. It features 16 I/O lines and 8-bit data bus width. The device is available in a 20-pin HVQCCN package and operates over a temperature range of unspecified values. It includes a PWM and ADC, but lacks DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8BB10F8G-A-QFN20R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB10F8G-A-QFN20R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.