The EFM8BB21F16A-C-QFN20 is an 8-bit microcontroller from Silicon Labs. It features 16KB of flash memory and operates at a maximum clock frequency of 50MHz. The device has 16 I/O lines and supports PWM channels and ADC. It is available in a QFN-20 package and is suitable for a variety of applications.
Silicon Labs EFM8BB21F16A-C-QFN20 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB21F16A-C-QFN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.