The EFM8BB21F16I-C-QSOP24 is an 8-bit microcontroller from Silicon Labs. It features 21 I/O lines, an 8-bit ADC, and operates at a maximum clock frequency of 50 MHz. The device is supplied with a nominal voltage of 3V, and its operating temperature range is not specified. The EFM8BB21F16I-C-QSOP24 is a QSOP-24 package microcontroller.
Silicon Labs EFM8BB21F16I-C-QSOP24 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB21F16I-C-QSOP24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.