The EFM8BB31F16G-C-QFN32 is a 32-pin quad QFN microcontroller from Silicon Labs. It operates on a nominal supply voltage of 3V, with a minimum and maximum voltage range of 2.2V and 3.6V, respectively. The device features a maximum clock frequency of 50MHz and 29 I/O lines. Additionally, it includes PWM channels and an ADC, but lacks DMA channels.
Silicon Labs EFM8BB31F16G-C-QFN32 technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB31F16G-C-QFN32 to view detailed technical specifications.
No datasheet is available for this part.