The EFM8BB31F16G-C-QFP32R is an 8-bit microcontroller with 29 I/O lines and a maximum clock frequency of 50 MHz. It operates from a supply voltage of 2.2 to 3.6 volts. The device is packaged in a 7x7mm quad flat package with 32 terminals. It features PWM channels, an ADC, and DMA channels.
Silicon Labs EFM8BB31F16G-C-QFP32R technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB31F16G-C-QFP32R to view detailed technical specifications.
No datasheet is available for this part.