8-bit microcontroller featuring 16KB FLASH memory and 2304 bytes of RAM, operating at a maximum clock frequency of 50MHz. This CMOS device offers 20 I/O lines, PWM channels, ADC, and DAC capabilities. Supplied by a nominal 3V, with a voltage range of 2.2V to 3.6V, it operates across an automotive temperature grade from -40°C to 125°C. Packaged in a 24-terminal QFN (S-XQCC-N24) with dimensions of 3mm x 3mm.
Silicon Labs EFM8BB31F16I-B-QFN24 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB31F16I-B-QFN24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.