8-Bit Microcontroller, FLASH memory, 50MHz clock speed, CMOS technology, housed in a 32-terminal PQFP package. Features 28 I/O lines, 32KB ROM, 2304 bytes RAM, PWM channels, ADC, and DAC capabilities. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.2V to 3.6V). Package dimensions are 7mm x 7mm.
Silicon Labs EFM8BB31F32G-B-QFP32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8BB31F32G-B-QFP32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.