The EFM8BB31F64G-C-QFN32R is an 8-bit microcontroller from Silicon Labs. It features 29 I/O lines and operates at a maximum clock frequency of 50 MHz. The device is available in a QFN-32 package. The microcontroller has a number of peripherals, including PWM channels, an ADC, and DMA channels. It is designed for use in a variety of applications, including industrial control and consumer electronics.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |