The EFM8BB31F64G-C-QFP32 is an 8-bit microcontroller with 29 I/O lines, 8-bit ADC, and 2 DMA channels. It operates at a supply voltage of 2.2 to 3.6V and a maximum clock frequency of 50MHz. The device is packaged in a 7x7mm QFP-32 package. The microcontroller is suitable for a variety of applications, including those requiring high-speed data processing and low-power operation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |