The EFM8LB10F16E-B-QSOP24R is an 8-bit microcontroller from Silicon Labs. It features 21 I/O lines and operates at a maximum clock frequency of 72 MHz. The device is powered by a nominal supply voltage of 3V, with a minimum and maximum voltage range of 2.2V and 3.6V, respectively. The microcontroller is packaged in a SSOP-24 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8LB10F16E-B-QSOP24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8LB10F16E-B-QSOP24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.