The EFM8LB11F16E-B-QFN24 is an 8-bit microcontroller with 20 I/O lines and a maximum clock frequency of 72 MHz. It operates within a supply voltage range of 2.2V to 3.6V. The device is available in a QFN-24 package. This microcontroller features PWM channels and an ADC, but does not have DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8LB11F16E-B-QFN24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8LB11F16E-B-QFN24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.