8-bit microcontroller featuring 16KB FLASH memory and 1280 bytes of RAM. Operates at a maximum clock frequency of 50MHz, with a maximum speed of 73.5MHz. Includes 28 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 32-terminal, QUAD position PQFP package (7x7mm), with an industrial temperature grade from -40°C to 105°C. Supports a supply voltage range of 2.2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8LB11F16E-B-QFP32R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 73.5 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1280 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8LB11F16E-B-QFP32R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.