The EFM8LB11F32E-B-QFN32R is an 8-bit microcontroller from Silicon Labs. It operates within a supply voltage range of 2.2V to 3.6V and has a maximum clock frequency of 50 MHz. The device features 29 I/O lines, 8-bit ADC, and PWM channels. It is packaged in a QFN-32 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8LB11F32E-B-QFN32R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8LB11F32E-B-QFN32R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.