The EFM8LB11F32E-B-QSOP24 is an 8-bit microcontroller from Silicon Labs, featuring a 72MHz clock frequency and 21 I/O lines. It operates within a supply voltage range of 2.2V to 3.6V and has a maximum clock frequency of 50MHz. This microcontroller includes PWM channels and an ADC, but does not support DMA channels. It is available in a SSOP-24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8LB11F32E-B-QSOP24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8LB11F32E-B-QSOP24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.