The EFM8LB12F32ES0-B-QFN24R is an 8-bit microcontroller from Silicon Labs. It operates at a supply voltage of 3V, with a minimum of 2.2V and a maximum of 3.6V. The device has 20 I/O lines and a 0-bit external data bus width. It features 8-bit speed and 72 MHz operation. Additionally, it includes PWM channels and an ADC. The microcontroller is packaged in a 24-pin QFN package and is compliant with AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8LB12F32ES0-B-QFN24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8LB12F32ES0-B-QFN24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.