8-Bit Microcontroller, featuring an 8051 CPU core operating at a maximum clock frequency of 25MHz. This FLASH-based MCU offers 256 bytes of RAM and 2048 words of ROM, with 16 programmable I/O lines. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 3.6V. The component includes PWM channels and an ADC, packaged in a 20-terminal QFN (S-XQCC-N20) with dimensions of 3x3mm. AEC-Q100 screened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8SB10F2G-A-QFN20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8SB10F2G-A-QFN20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.