8-bit microcontroller featuring 25MHz clock speed and 2KB FLASH ROM. This CMOS device offers 16 I/O lines and operates from a 1.8V to 3.6V supply. Includes PWM channels and an ADC, with a temperature grade of INDUSTRIAL. Packaged in a 20-terminal QFN with dimensions of 3mm x 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8SB10F2G-A-QFN20R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8SB10F2G-A-QFN20R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.