8-Bit Microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 25MHz. This CMOS device offers 8KB of FLASH program memory and 512 bytes of RAM, with 13 programmable I/O lines. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.8V to 3.6V supply. The component includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 16-terminal, bottom-contact, S-PBGA-B16 package.
Silicon Labs EFM8SB10F8G-A-CSP16R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.659 |
| Length | 1.781 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8SB10F8G-A-CSP16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.